
GSB311R391C1HR | |
|---|---|
DigiKey Part Number  | 664-GSB311R391C1HRTR-ND - Tape & Reel (TR) 664-GSB311R391C1HRCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | GSB311R391C1HR  | 
Description  | USB3.2, A, GEN1, RIGHTANGLE, SIN  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GSB311R391C1HR Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol ICC (Commercial Products)  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Connector Type  | USB-A (USB TYPE-A)  | |
Number of Contacts  | 9  | |
Gender  | Receptacle  | |
Specifications  | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))  | |
Mounting Type  | Through Hole, Right Angle  | |
Mounting Feature  | Horizontal  | |
Termination  | Solder  | |
Features  | -  | |
Ingress Protection  | -  | |
Operating Temperature  | -55°C ~ 85°C  | |
Number of Ports  | 1  | |
Current Rating (Amps)  | -  | |
Voltage - Rated  | 30VAC  | |
Mating Cycles  | 1500  | |
Shielding  | Shielded  | |
Contact Finish  | Gold  | |
Shell/Shielding Material  | Steel (SUS201)  | |
Material Flammability Rating  | UL94 V-0  | |
Insulation Color  | Blue  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $13.62000 | $13.62 | 
| 10 | $11.54400 | $115.44 | 
| 25 | $10.81800 | $270.45 | 
| 50 | $10.30100 | $515.05 | 
| 100 | $9.80900 | $980.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | $8.89420 | $3,557.68 | 
| 800 | $8.46965 | $6,775.72 | 
| 1,200 | $8.23077 | $9,876.92 | 
| 2,000 | $7.93953 | $15,879.06 | 
| 2,800 | $7.75334 | $21,709.35 | 
| 4,000 | $7.56081 | $30,243.24 | 
| 10,000 | $7.08797 | $70,879.70 | 



