
GSB311R371C1HR | |
|---|---|
DigiKey Part Number | 664-GSB311R371C1HRTR-ND - Tape & Reel (TR) 664-GSB311R371C1HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GSB311R371C1HR |
Description | USB3.2, A, GEN1, RIGHTANGLE, SIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 9 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB311R371C1HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 9 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS201) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.62000 | $13.62 |
| 10 | $11.54400 | $115.44 |
| 25 | $10.81800 | $270.45 |
| 50 | $10.30100 | $515.05 |
| 100 | $9.80900 | $980.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.89420 | $3,557.68 |
| 800 | $8.46965 | $6,775.72 |
| 1,200 | $8.23077 | $9,876.92 |
| 2,000 | $7.93953 | $15,879.06 |
| 2,800 | $7.75334 | $21,709.35 |
| 4,000 | $7.56081 | $30,243.24 |
| 10,000 | $7.08797 | $70,879.70 |


