GSB31X_GSB32X_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB3115381RF6HR

DigiKey Part Number
664-GSB3115381RF6HRTR-ND - Tape & Reel (TR)
664-GSB3115381RF6HRCT-ND - Cut Tape (CT)
664-GSB3115381RF6HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB3115381RF6HR
Description
USB3.0, A, RECEPTACLE, RIGHT ANG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB3115381RF6HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.69000$19.69
10$16.72200$167.22
25$15.67480$391.87
50$14.92640$746.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120$14.03158$1,683.79
240$13.36175$3,206.82
360$12.98464$4,674.47
600$12.52512$7,515.07
840$12.23123$10,274.23
1,200$11.92749$14,312.99
3,000$11.18129$33,543.87
6,000$10.64814$63,888.84
Manufacturers Standard Package