GSB31X_GSB32X_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB311537FRHR

DigiKey Part Number
664-GSB311537FRHRTR-ND - Tape & Reel (TR)
664-GSB311537FRHRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GSB311537FRHR
Description
USB3.0, A, RECEPTACLE, RIGHT ANG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB311537FRHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1.8A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
SUS301
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.69000$19.69
10$16.73800$167.38
25$15.68440$392.11
50$14.93460$746.73
100$14.22140$1,422.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,040$10.78580$54,360.43