GSB31X_GSB32X_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB3115371RF1HR

DigiKey Part Number
664-GSB3115371RF1HRTR-ND - Tape & Reel (TR)
664-GSB3115371RF1HRCT-ND - Cut Tape (CT)
664-GSB3115371RF1HRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSB3115371RF1HR
Description
USB3.0, A, RECEPTACLE, RIGHT ANG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Board Edge, Cutout; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB3115371RF1HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-A (USB TYPE-A), Stacked
Number of Contacts
18
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-55°C ~ 85°C
Number of Ports
2
Current Rating (Amps)
1.8A
Voltage - Rated
30VDC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
SUS301
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.46000$18.46
10$15.70100$157.01
25$14.71720$367.93
50$14.01140$700.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
120$13.17183$1,580.62
240$12.54283$3,010.28
360$12.18906$4,388.06
600$11.75737$7,054.42
840$11.48163$9,644.57
1,200$11.19643$13,435.72
3,000$10.49589$31,487.67
6,000$9.99551$59,973.06
Manufacturers Standard Package