
GSB1C4K11DVHR | |
|---|---|
DigiKey Part Number | 664-GSB1C4K11DVHRTR-ND - Tape & Reel (TR) 664-GSB1C4K11DVHRCT-ND - Cut Tape (CT) 664-GSB1C4K11DVHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C4K11DVHR |
Description | USB2.0, TYPE C, TOP MOUNT, CENT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C4K11DVHR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB1C211110DS1HR | Amphenol CS (Commercial Products) | 9,047 | 664-GSB1C211110DS1HRCT-ND | $6.82000 | Parametric Equivalent |
| GSB1C4K11DSHR | Amphenol CS (Commercial Products) | 20,313 | 664-GSB1C4K11DSHRCT-ND | $11.76000 | Parametric Equivalent |
| UJ20-C-H-G-TH-P16-TR | Same Sky (Formerly CUI Devices) | 644 | 2223-UJ20-C-H-G-TH-P16-TRCT-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $6.07600 | $60.76 |
| 25 | $5.69240 | $142.31 |
| 50 | $5.42120 | $271.06 |
| 100 | $5.16230 | $516.23 |
| 250 | $4.83852 | $1,209.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.54855 | $2,729.13 |
| 1,200 | $4.33136 | $5,197.63 |
| 1,800 | $4.20918 | $7,576.52 |
| 3,000 | $4.06019 | $12,180.57 |
| 4,200 | $3.96495 | $16,652.79 |
| 6,000 | $3.86648 | $23,198.88 |











