
GSB1C211110DS1HR | |
|---|---|
DigiKey Part Number | 664-GSB1C211110DS1HRTR-ND - Tape & Reel (TR) 664-GSB1C211110DS1HRCT-ND - Cut Tape (CT) 664-GSB1C211110DS1HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSB1C211110DS1HR |
Description | USB2.0, TYPE C, TOP MOUNT, CENTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1C211110DS1HR Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 5A |
Part Status Active | Mating Cycles 10000 |
Connector Type USB-C (USB TYPE-C) | Shielding Shielded |
Number of Contacts 24 (16+8 Dummy) | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Steel, Stainless |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.81300 | $58.13 |
| 25 | $5.44600 | $136.15 |
| 50 | $5.18440 | $259.22 |
| 100 | $4.93620 | $493.62 |
| 250 | $4.62640 | $1,156.60 |
| 500 | $4.40540 | $2,202.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.19494 | $4,194.94 |
| 2,000 | $3.99471 | $7,989.42 |
| 3,000 | $3.88203 | $11,646.09 |
| 5,000 | $3.74465 | $18,723.25 |
| 7,000 | $3.65686 | $25,598.02 |
| 10,000 | $3.56604 | $35,660.40 |











