
GSB11111ALF | |
|---|---|
DigiKey Part Number | 664-GSB11111ALF-ND |
Manufacturer | |
Manufacturer Product Number | GSB11111ALF |
Description | USB2.0 A RECEPT,STRAIGHT TYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GSB11111ALF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.92000 | $3.92 |
| 10 | $3.34500 | $33.45 |
| 25 | $3.13280 | $78.32 |
| 50 | $2.98280 | $149.14 |
| 110 | $2.82064 | $310.27 |
| 330 | $2.60973 | $861.21 |
| 550 | $2.51727 | $1,384.50 |
| 1,100 | $2.39705 | $2,636.76 |
| 2,530 | $2.26013 | $5,718.13 |




_tmb.jpg)






