Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G88MPH0822AEU | |
|---|---|
DigiKey Part Number | 664-G88MPH0822AEU-ND |
Manufacturer | |
Manufacturer Product Number | G88MPH0822AEU |
Description | G88MPH0822AEU-P-3.0MM HSG 2X4P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | G88MPH0822AEU Models |
Category | Pitch 0.118" (3.00mm) |
Mfr | Number of Rows 2 |
Series | Row Spacing 0.118" (3.00mm) |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color Black |
Number of Positions | Insulation Material Thermoplastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G88MPH0822CEU | Amphenol CS (Commercial Products) | 7,180 | 664-G88MPH0822CEU-ND | $1.81000 | Parametric Equivalent |
| G88MPSH0822HR | Amphenol CS (Commercial Products) | 0 | 664-G88MPSH0822HR-ND | $0.78462 | Parametric Equivalent |
| G88MPSH2222HR | Amphenol CS (Commercial Products) | 0 | 664-G88MPSH2222HR-ND | $1.73124 | Parametric Equivalent |
| 0430250800 | Molex | 113,185 | WM1786-ND | $4.52000 | Parametric Equivalent |
| 0430250808 | Molex | 6,314 | WM13210-ND | $5.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | $1.24676 | $9,350.70 |











