Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10127716-08GLF | |
|---|---|
DigiKey Part Number | 609-10127716-08GLF-ND |
Manufacturer | |
Manufacturer Product Number | 10127716-08GLF |
Description | 10127716-08GLF-MTK 3.0 DR 08 REC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10127716-08GLF Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0430250800 | Molex | 114,024 | WM1786-ND | $4.52000 | Parametric Equivalent |
| 0430250808 | Molex | 6,444 | WM13210-ND | $5.84000 | Parametric Equivalent |
| 662008113322 | Würth Elektronik | 1,124 | 732-1961-ND | $8.22000 | Parametric Equivalent |
| DMT-2A-08 | Adam Tech | 5,000 | 2057-DMT-2A-08-ND | $3.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.85290 | $5,117.40 |





