Similar

G85DT17001P1EU | |
|---|---|
DigiKey Part Number | 664-G85DT17001P1EU-ND |
Manufacturer | |
Manufacturer Product Number | G85DT17001P1EU |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | G85DT17001P1EU Models |
Category | Ejector Side Right |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Switch |
Packaging Tray | Height Above Board 0.054" (1.37mm) |
Part Status Active | Mounting Feature Normal, Standard - Top |
Card Type NANO SIM | Contact Finish Gold |
Number of Positions 7 (6 + 1) | Contact Finish Thickness Flash |
Connector Type Connector and Ejector | Base Product Number |
Insertion, Removal Method Push In, Push Out |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIM8066-6-1-14-01-A | GCT | 32,803 | 2073-SIM8066-6-1-14-01-ACT-ND | $10.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $4.86439 | $17,511.80 |


