
SIM8066-6-1-14-01-A | |
|---|---|
DigiKey Part Number | 2073-SIM8066-6-1-14-01-ATR-ND - Tape & Reel (TR) 2073-SIM8066-6-1-14-01-ACT-ND - Cut Tape (CT) 2073-SIM8066-6-1-14-01-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM8066-6-1-14-01-A |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SIM8066-6-1-14-01-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 7 (6 + 1) | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Switch | |
Height Above Board | 0.057" (1.45mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $8.79700 | $87.97 |
| 25 | $8.24800 | $206.20 |
| 50 | $7.85320 | $392.66 |
| 100 | $7.47750 | $747.75 |
| 250 | $7.00868 | $1,752.17 |
| 500 | $6.67388 | $3,336.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.17599 | $9,263.98 |
| 3,000 | $5.88130 | $17,643.90 |
| 4,500 | $5.71553 | $25,719.89 |
| 7,500 | $5.51336 | $41,350.20 |
| 10,500 | $5.38414 | $56,533.47 |
| 15,000 | $5.25050 | $78,757.50 |










