G832MB030641322HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $9.35407
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 700
Unit Price: $13.68500
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $9.35407
Datasheet
G832MB030641322HR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G832MB030641322HR

DigiKey Part Number
664-G832MB030641322HRTR-ND - Tape & Reel (TR)
664-G832MB030641322HRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
G832MB030641322HR
Description
BTB 64P P=0.8MM RECEPTACLE H=3.7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
G832MB030641322HR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
64
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Mated Stacking Heights
5mm, 6mm, 7mm, 8mm
Height Above Board
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$22.01000$22.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$13.45299$26,905.98
Manufacturers Standard Package