
G45CA190102HHR | |
|---|---|
DigiKey Part Number | 664-G45CA190102HHR-ND |
Manufacturer | |
Manufacturer Product Number | G45CA190102HHR |
Description | G45CA190102HHR-PLUG A TYPE STR F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI HDMI 1.4 Plug Connector 19 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G45CA190102HHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | HDMI | |
Number of Contacts | 19 | |
Gender | Plug | |
Specifications | HDMI 1.4 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SPCC) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $2.44769 | $11,748.91 |


