
G42V14332HR | |
|---|---|
DigiKey Part Number | 664-G42V14332HRTR-ND - Tape & Reel (TR) 664-G42V14332HRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | G42V14332HR |
Description | MCIO V/T 85OHM 124P 30U" 3.0MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | G42V14332HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37; 25 | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.48000 | $51.48 |
| 10 | $43.76200 | $437.62 |
| 25 | $41.02080 | $1,025.52 |
| 50 | $39.06120 | $1,953.06 |
| 100 | $37.19540 | $3,719.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $35.42055 | $7,084.11 |
| 400 | $33.73070 | $13,492.28 |
| 600 | $32.78003 | $19,668.02 |
| 1,000 | $31.62047 | $31,620.47 |
| 1,400 | $30.87951 | $43,231.31 |
| 2,000 | $30.11307 | $60,226.14 |



