
| G42V11342HR | |
|---|---|
| DigiKey Part Number | 664-G42V11342HRTR-ND - Tape & Reel (TR) 664-G42V11342HRCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | G42V11342HR | 
| Description | MCIO V/T 92OHM 38P 30U" 4.20MM | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 38 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black | 
| Datasheet | Datasheet | 
| EDA/CAD Models | G42V11342HR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Card Type | Non Specified - Dual Edge | |
| Gender | Female | |
| Number of Positions/Bay/Row | 19 | |
| Number of Positions | 38 | |
| Card Thickness | 0.062" (1.57mm) | |
| Number of Rows | 2 | |
| Pitch | 0.024" (0.60mm) | |
| Read Out | Dual | |
| Features | Board Guide | |
| Mounting Type | Through Hole | |
| Termination | Solder | |
| Contact Material | Copper Alloy | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Contact Type | Cantilever | |
| Color | Black | |
| Flange Feature | - | |
| Operating Temperature | - | |
| Material - Insulation | Thermoplastic | |
| Termination Rows | 2 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $36.79000 | $36.79 | 
| 10 | $31.29600 | $312.96 | 
| 25 | $29.33160 | $733.29 | 
| 50 | $27.93140 | $1,396.57 | 
| 100 | $26.59670 | $2,659.67 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $22.72225 | $4,544.45 | 
| 400 | $21.63778 | $8,655.11 | 
| 600 | $21.02772 | $12,616.63 | 
| 1,000 | $20.28366 | $20,283.66 | 
| 1,400 | $19.80820 | $27,731.48 | 
| 2,000 | $19.31652 | $38,633.04 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China