
G14A42121512HR | |
---|---|
DigiKey Part Number | 664-G14A42121512HRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G14A42121512HR |
Description | OCULINK, RECEPTACLE, 0.5MM PITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | G14A42121512HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 42 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,250 | $15.92704 | $35,835.84 |