
FS1K3820ZAA0 | |
---|---|
DigiKey Part Number | 664-FS1K3820ZAA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS1K3820ZAA0 |
Description | QSFP56 SMT CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP Receptacle Connector Solder Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | QSFP | |
Number of Positions | 38 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $31.51875 | $12,607.50 |