
FLSSB8002 | |
---|---|
DigiKey Part Number | 664-FLSSB8002-ND |
Manufacturer | |
Manufacturer Product Number | FLSSB8002 |
Description | LUMINAIRE EXTENSION MODULE 80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Module Base For FLS Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Module Base | |
For Use With/Related Products | FLS Series | |
Specifications | 4 Pole | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $79.15000 | $79.15 |
18 | $64.55667 | $1,162.02 |
27 | $62.73519 | $1,693.85 |
54 | $59.73815 | $3,225.86 |
108 | $56.88704 | $6,143.80 |
252 | $53.58718 | $13,503.97 |
504 | $51.03169 | $25,719.97 |
1,008 | $48.59869 | $48,987.48 |