FLHP4100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHP4100

DigiKey Part Number
664-FLHP4100-ND
Manufacturer
Manufacturer Product Number
FLHP4100
Description
4 POSITION,RECEPTACLE,PIN,WIRE M
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
FLHP4100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 667
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.34000$7.34
10$6.26600$62.66
25$5.87400$146.85
50$5.59340$279.67
100$5.32670$532.67
250$4.99268$1,248.17
600$4.69345$2,816.07
1,200$4.46929$5,363.15
3,000$4.18950$12,568.50
Manufacturers Standard Package