FLHP3390
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLHP3390

DigiKey Part Number
664-FLHP3390-ND
Manufacturer
Manufacturer Product Number
FLHP3390
Description
3 POSITION,RECEPTACLE,PIN,WIRE M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
FLHP3390 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Male Pin
Number of Positions
3
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Holder
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 423
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$7.64000$7.64
10$6.47800$64.78
25$6.06960$151.74
50$5.77900$288.95
100$5.50300$550.30
250$5.15784$1,289.46
500$4.91132$2,455.66
1,000$4.67674$4,676.74
3,000$4.32796$12,983.88
Manufacturers Standard Package