FCC17E09PE4E0 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 13
Unit Price: $124.83000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: $73.02840
Datasheet

Similar


HARTING
In Stock: 38
Unit Price: $218.00000
Datasheet

Similar


NorComp Inc.
In Stock: 659
Unit Price: $25.45000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $35.57000
Datasheet

Similar


NorComp Inc.
In Stock: 517
Unit Price: $35.57000
Datasheet

Similar


NorComp Inc.
In Stock: 211
Unit Price: $35.57000
Datasheet

Similar


NorComp Inc.
In Stock: 772
Unit Price: $42.02000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $17.46880
Datasheet

Similar


Assmann WSW Components
In Stock: 6,919
Unit Price: $5.47000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCC17E09PE4E0

DigiKey Part Number
FCC17E09PE4E0-ND
Manufacturer
Manufacturer Product Number
FCC17E09PE4E0
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
FCC17E09PE4E0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
Filter, Grounding Indents
Voltage Rating
200V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes