Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| DRPC21B001840 | |
|---|---|
| DigiKey Part Number | 664-DRPC21B001840-ND | 
| Manufacturer | |
| Manufacturer Product Number | DRPC21B001840 | 
| Description | CABLE, CAT6A, INDUSTRIAL RJ45, 4 | 
| Customer Reference | |
| Detailed Description | Modular Cable Plug, Angled Down, 45° to Plug, Angled Left, 90° 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol ICC (Commercial Products) | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Cable Type | Round Cable | |
| Connector Type | Plug, Angled Down, 45° to Plug, Angled Left, 90° | |
| Mounting Type | Free Hanging (In-Line) | |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
| Length | 6.56' (2.00m) | |
| Shielding | Shielded | |
| Color | Black | |
| Features | Molded Plugs | |
| Style | Cat6A | |
| Base Product Number | 
 
 
 
 


