
DPF20102711TR | |
|---|---|
DigiKey Part Number | 664-DPF20102711TR-ND - Tape & Reel (TR) 664-DPF20102711TRCT-ND - Cut Tape (CT) 664-DPF20102711TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DPF20102711TR |
Description | DP2.1, ENHANCE FULL SIZE DP, RIG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DisplayPort Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DPF20102711TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A | |
Voltage - Rated | 40VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.30200 | $73.02 |
| 25 | $6.84680 | $171.17 |
| 50 | $6.52020 | $326.01 |
| 100 | $6.20780 | $620.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 370 | $5.65978 | $2,094.12 |
| 740 | $5.38946 | $3,988.20 |
| 1,110 | $5.23739 | $5,813.50 |
| 1,850 | $5.05196 | $9,346.13 |
| 2,590 | $4.93350 | $12,777.77 |
| 3,700 | $4.81094 | $17,800.48 |
| 9,250 | $4.50996 | $41,717.13 |
| 18,500 | $4.29495 | $79,456.57 |






