
571036026 | |
---|---|
DigiKey Part Number | 571036026-ND |
Manufacturer | |
Manufacturer Product Number | 571036026 |
Description | MICRO RIBBON STGHT PCB |
Customer Reference | |
Detailed Description | 36 Position Plug Connector Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole | |
Termination | Solder | |
Flange Feature | Board Side (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |