17HD015SAA000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 1,786
Unit Price: $9.04000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $28.28000
Datasheet

Similar


NorComp Inc.
In Stock: 37
Unit Price: $61.58000
Datasheet
Image for 17HD015SAA000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17HD015SAA000

DigiKey Part Number
17HD015SAA000-ND
Manufacturer
Manufacturer Product Number
17HD015SAA000
Description
CONN D-SUB HD RCPT 15P SLDR CUP
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Obsolete
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A
Connector Type
Receptacle, Female Sockets
Voltage Rating
125V
Number of Positions
Color
Black
Number of Rows
3
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10090770-S154ALFAmphenol CS (FCI)1,786609-4045-ND$9.04000Similar
180-015-203L001NorComp Inc.0T815FE-ND$28.28000Similar
180-M15-203L001NorComp Inc.37180-M1501FN-ND$61.58000Similar
Obsolete
This product is no longer manufactured. View Substitutes