cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17EHD078SAM000

DigiKey Part Number
17EHD078SAM000-ND
Manufacturer
Manufacturer Product Number
17EHD078SAM000
Description
CONN D-SUB HD RCPT 78P SLDR CUP
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.