cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12401834E412A

DigiKey Part Number
12401834E412A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
12401834E412A
Description
CONN RCPT USB SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Cutout, Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401834E412A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Board Cutout, Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$5.04297$40,343.76
Manufacturers Standard Package