
8STD09SAM99A10X | |
---|---|
DigiKey Part Number | 8STD09SAM99A10X-ND |
Manufacturer | |
Manufacturer Product Number | 8STD09SAM99A10X |
Description | CONN D-SUB RCPT 9POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.66000 | $115.66 |
10 | $98.32300 | $983.23 |
30 | $90.98267 | $2,729.48 |
60 | $89.42017 | $5,365.21 |