cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8STD09PAM99A10X

DigiKey Part Number
8STD09PAM99A10X-ND
Manufacturer
Manufacturer Product Number
8STD09PAM99A10X
Description
CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Stainless Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
20 AWG
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$120.41233$3,612.37
Manufacturers Standard Package