cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

600X55009X

DigiKey Part Number
600X55009X-ND
Manufacturer
Manufacturer Product Number
600X55009X
Description
9P HOOD SIDE ENT BLCK 25MM SCR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
-
Number of Positions
-
Compatible Shell Size
-
Compatible D-Sub Size
-
Cable Type
-
Cable Exit
-
Shielding
-
Primary Material
-
Material
-
Plating
-
Hardware
-
Features
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
50$56.72880$2,836.44