
43-12531 | |
|---|---|
DigiKey Part Number  | 43-12531-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 43-12531  | 
Description  | CIRC CBL 5POS RCPT TO PLUG 9.84'  | 
Manufacturer Standard Lead Time  | 26 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Shielded 9.84' (3.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol CONEC  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector Type  | Receptacle  | |
1st Connector Gender  | Male Pins  | |
1st Connector Number of Positions  | 5  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | M12  | |
1st Connector Orientation  | A  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Plug  | |
2nd Connector Gender  | Female Sockets  | |
2nd Connector Number of Positions  | 5  | |
2nd Connector Number of Positions Loaded  | All  | |
2nd Connector Shell Size - Insert  | M12  | |
2nd Connector Orientation  | A  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
Length  | 9.84' (3.00m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Thermoplastic Polyurethane (TPU)  | |
Color  | Violet  | |
Shielding  | Shielded  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Usage  | Industrial Environments  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 20 | $295.86400 | $5,917.28 | 

