
43-11754 | |
---|---|
DigiKey Part Number | 43-11754-ND |
Manufacturer | |
Manufacturer Product Number | 43-11754 |
Description | CBL ASSY 9P M-CIRC 4P F/M 3.28' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male, Right Angle to Circular 04 pos Female and Circular 04 pos Male 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male, Right Angle to Circular 04 pos Female and Circular 04 pos Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | Violet | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1,187.21200 | $11,872.12 |