Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

42-12249 | |
|---|---|
DigiKey Part Number | 626-42-12249-ND |
Manufacturer | |
Manufacturer Product Number | 42-12249 |
Description | SAL-8-RK3-RS3-3/K1/05 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 9.84' (3.00m) |
Category | 2nd Connector Number of Positions 3 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M8 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 9.84' (3.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 3 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M8 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 42-10148 | Amphenol CONEC | 0 | 42-10148-ND | $123.54780 | Parametric Equivalent |
| 42-10180 | Amphenol CONEC | 0 | 42-10180-ND | $110.27767 | Parametric Equivalent |
| 42-10818 | Amphenol CONEC | 0 | 42-10818-ND | $102.57283 | Parametric Equivalent |
| 42-10834 | Amphenol CONEC | 0 | 626-42-10834-ND | $123.77460 | Parametric Equivalent |
| 42-11210 | Amphenol CONEC | 0 | 626-42-11210-ND | $155.30625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | $162.32725 | $6,493.09 |



