42-10834 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $123.54780
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $110.27767
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $102.57283
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $155.30625

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $162.32725

Parametric Equivalent


WEC
In Stock: 10
Unit Price: $222.37333
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: $203.78600
Datasheet
New at DigiKey
Image for 42-10834 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42-10834

DigiKey Part Number
626-42-10834-ND
Manufacturer
Manufacturer Product Number
42-10834
Description
SAL-8-RK3-RSS3-3/K1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
3
Manufacturer
Amphenol CONEC
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M8
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
9.84' (3.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
3
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Thermoplastic Polyurethane (TPU)
1st Connector Shell Size - Insert
M8
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
42-10148Amphenol CONEC042-10148-ND$123.54780Parametric Equivalent
42-10180Amphenol CONEC042-10180-ND$110.27767Parametric Equivalent
42-10818Amphenol CONEC042-10818-ND$102.57283Parametric Equivalent
42-11210Amphenol CONEC0626-42-11210-ND$155.30625Parametric Equivalent
42-12249Amphenol CONEC0626-42-12249-ND$162.32725Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$123.77460$6,188.73