Parametric Equivalent
Parametric Equivalent

300X11179X | |
|---|---|
DigiKey Part Number | 300X11179X-ND |
Manufacturer | |
Manufacturer Product Number | 300X11179X |
Description | 9 POS HOOD DIE CAST LONG JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Zinc |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features IP20, Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 300X11129X | Amphenol CONEC | 56 | 626-1977-ND | $48.10000 | Parametric Equivalent |
| 600X51209X | Amphenol CONEC | 0 | 626-2178-ND | $316.94000 | Parametric Equivalent |
| 1419722 | Phoenix Contact | 4 | 277-1419722-ND | $119.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $40.16860 | $2,008.43 |




