
300X11129X | |
|---|---|
DigiKey Part Number | 626-1977-ND |
Manufacturer | |
Manufacturer Product Number | 300X11129X |
Description | 9 POS HOOD DIE CAST SHORT JACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Amphenol CONEC | Shielding Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Material Zinc Die Cast |
Accessory Type Two Piece Backshell | Plating Metal |
Number of Positions 9 | Hardware Assembly Hardware |
Compatible Shell Size E | Features IP20, Mating Screws 4-40 |
Compatible D-Sub Size 9pos and HD15pos | Color Silver |
Cable Type Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.10000 | $48.10 |
| 10 | $40.86900 | $408.69 |
| 25 | $38.30560 | $957.64 |
| 50 | $36.47380 | $1,823.69 |
| 100 | $34.73250 | $3,473.25 |
| 250 | $32.55844 | $8,139.61 |
| 500 | $31.00492 | $15,502.46 |
| 1,000 | $29.52628 | $29,526.28 |
| 2,500 | $27.67995 | $69,199.88 |

