241A16140X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HARTING
In Stock: 80
Unit Price: $47.79000
Datasheet

Similar


HARTING
In Stock: 67
Unit Price: $69.60000
Datasheet

Similar


HARTING
In Stock: 82
Unit Price: $64.29000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $46.43180
Datasheet

Similar


HARTING
In Stock: 262
Unit Price: $56.61000
Datasheet

Similar


HARTING
In Stock: 113
Unit Price: $56.61000
Datasheet

Similar


HARTING
In Stock: 14
Unit Price: $52.77000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $52.77000
Datasheet

Similar


HARTING
In Stock: 74
Unit Price: $62.17000
Datasheet

Similar


HARTING
In Stock: 6
Unit Price: $64.62000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241A16140X

DigiKey Part Number
241A16140X-ND
Manufacturer
Manufacturer Product Number
241A16140X
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
0.283" (7.20mm)
Features
Board Lock, Filter, Grounding Indents
Voltage Rating
100V
Color
Black
Contact Form
Machined
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-25°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable