
17-110754 | |
|---|---|
DigiKey Part Number | 17-110754-ND |
Manufacturer | |
Manufacturer Product Number | 17-110754 |
Description | CONN MOD JACK 8P8C SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Ratings Cat5e |
Manufacturer Amphenol CONEC | Features Circular Bayonet Coupling |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Panel Mount, Bulkhead | Housing Material Polyester |
Orientation Straight | Operating Temperature -40°C ~ 85°C |
Termination PC Board, Solder | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17-10017 | Amphenol CONEC | 254 | 626-1391-ND | $130.80000 | Parametric Equivalent |
| 17-10018 | Amphenol CONEC | 8 | 626-2117-ND | $173.88000 | Parametric Equivalent |
| 17-110264 | Amphenol CONEC | 0 | 17-110264-ND | $152.89500 | Parametric Equivalent |
| 17-110384 | Amphenol CONEC | 36 | 626-2121-ND | $211.54000 | Parametric Equivalent |
| 17-110404 | Amphenol CONEC | 0 | 17-110404-ND | $277.16300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $188.83100 | $1,888.31 |




