17-110264 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 254
Unit Price: $130.80000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 8
Unit Price: $173.88000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 36
Unit Price: $211.54000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $277.16300
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $188.83100
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $243.34000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: $398.31500
Datasheet
Image for 17-110264 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-110264

DigiKey Part Number
17-110264-ND
Manufacturer
Manufacturer Product Number
17-110264
Description
CONN MOD JACK 8P8C SHLD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Cat5e
Manufacturer
Amphenol CONEC
Features
Circular Bayonet Coupling
Packaging
Bulk
LED Color
Does Not Contain LED
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
50.0µin (1.27µm)
Mounting Type
Panel Mount, Bulkhead
Housing Material
Polyester
Orientation
Straight
Operating Temperature
-40°C ~ 85°C
Termination
PC Board, Solder
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17-10017Amphenol CONEC254626-1391-ND$130.80000Parametric Equivalent
17-10018Amphenol CONEC8626-2117-ND$173.88000Parametric Equivalent
17-110384Amphenol CONEC36626-2121-ND$211.54000Parametric Equivalent
17-110404Amphenol CONEC017-110404-ND$277.16300Parametric Equivalent
17-110754Amphenol CONEC017-110754-ND$188.83100Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$152.89500$1,528.95