Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X17379X | |
|---|---|
DigiKey Part Number | 165X17379X-ND |
Manufacturer | |
Manufacturer Product Number | 165X17379X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Metal |
Part Status Active | Material Metal, Zinc |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 25 | Hardware Assembly Hardware, Strain Relief |
Compatible Shell Size B | Features Mating Screws M3 |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X02669X | Amphenol CONEC | 3 | 626-2159-ND | $105.73000 | Parametric Equivalent |
| 165X17479X | Amphenol CONEC | 0 | 165X17479X-ND | $131.29580 | Parametric Equivalent |
| 09670250323 | HARTING | 0 | 09670250323-ND | $274.77100 | Parametric Equivalent |
| 1731110317 | Molex | 96 | 1731110317-ND | $76.71000 | Parametric Equivalent |
| 6-1478762-7 | TE Connectivity AMP Connectors | 82 | A128930-ND | $68.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $141.89160 | $7,094.58 |








