
165X02669X | |
|---|---|
DigiKey Part Number | 626-2159-ND |
Manufacturer | |
Manufacturer Product Number | 165X02669X |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.73000 | $105.73 |
| 10 | $89.86900 | $898.69 |
| 25 | $84.24080 | $2,106.02 |
| 50 | $80.22040 | $4,011.02 |
| 100 | $76.39170 | $7,639.17 |
| 250 | $71.61188 | $17,902.97 |
| 500 | $68.19718 | $34,098.59 |
| 1,000 | $64.94648 | $64,946.48 |

