
165X03349AE | |
---|---|
DigiKey Part Number | 626-1903-ND |
Manufacturer | |
Manufacturer Product Number | 165X03349AE |
Description | 50 POS HOOD LONG J.S UNC.4-40 |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | IP20, Mating Screws 4-40 | |
Color | Black | |
Base Product Number |