DLS4XS4AA35X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 3
Unit Price: $670.13000
Datasheet

Similar


HARTING
In Stock: 52
Unit Price: $134.59000
Datasheet

Similar


HARTING
In Stock: 14
Unit Price: $93.56000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: $85.34000
Datasheet

Similar


HARTING
In Stock: 77
Unit Price: $122.34000
Datasheet

Similar


HARTING
In Stock: 3
Unit Price: $143.63000
Datasheet

Similar


NorComp Inc.
In Stock: 811
Unit Price: $37.41000
Datasheet

Similar


NorComp Inc.
In Stock: 561
Unit Price: $49.08000
Datasheet

Similar


NorComp Inc.
In Stock: 1,142
Unit Price: $47.68000
Datasheet

Similar


NorComp Inc.
In Stock: 16
Unit Price: $47.68000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: $32.03267
Datasheet

Similar


NorComp Inc.
In Stock: 943
Unit Price: $53.85000
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: $25.09840
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $164.27000
Datasheet
37 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLS4XS4AA35X

DigiKey Part Number
DLS4XS4AA35X-ND
Manufacturer
Manufacturer Product Number
DLS4XS4AA35X
Description
CONN D-SUB RCPT 37POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
-
Contact Form
Stamped
Dielectric Material
Thermoplastic
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$29.19000$29.19
10$24.82100$248.21
25$23.26360$581.59
50$22.15200$1,107.60
100$21.09310$2,109.31
250$19.77236$4,943.09
500$18.82856$9,414.28
1,000$17.93035$17,930.35
2,500$16.80876$42,021.90
Manufacturers Standard Package