
131J20049X | |
---|---|
DigiKey Part Number | 626-1158-ND |
Manufacturer | |
Manufacturer Product Number | 131J20049X |
Description | CONN D-SUB PIN COAX GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-58C, 141A Solder Inner, Crimp or Solder Outer Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-58C, 141A | |
Contact Termination | Solder Inner, Crimp or Solder Outer | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |