
TM7SM8MS8FS031C | |
---|---|
DigiKey Part Number | 2317-TM7SM8MS8FS031C-ND |
Manufacturer | |
Manufacturer Product Number | TM7SM8MS8FS031C |
Description | COAX CBL 1.85MM TO 1.85MM 1.2" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to 1.85mm 0.078" OD Coaxial Cable 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CDI | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 1.85mm to 1.85mm | |
1st Connector | 1.85mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 1.200" (30.48mm) | |
Cable Type | 0.078" OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 65 GHz | |
Color | Teal | |
Features | - | |
Operating Temperature | -50°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,012.17000 | $1,012.17 |
10 | $860.37300 | $8,603.73 |
25 | $806.56320 | $20,164.08 |
50 | $768.11440 | $38,405.72 |
100 | $751.39190 | $75,139.19 |