cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-SFPP2EPASS-002A

DigiKey Part Number
3272-SF-SFPP2EPASS-002A-ND
Manufacturer
Manufacturer Product Number
SF-SFPP2EPASS-002A
Description
SFP+/ SFP+ PASSIVE 30 AWG 2M [FA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 Position SFP+ to SFP+ Plug to Plug 6.56' (2.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Cables on Demand
Series
-
Packaging
Bulk
Part Status
Active
Cable Connectors
SFP+ to SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Ethernet
Length
6.56' (2.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$223.66000$223.66
Manufacturers Standard Package