
SF-SFPP2EPASS-000.5A | |
---|---|
DigiKey Part Number | 3272-SF-SFPP2EPASS-000.5A-ND |
Manufacturer | |
Manufacturer Product Number | SF-SFPP2EPASS-000.5A |
Description | SFP+/ SFP+ PASSIVE 30 AWG 0.5M [ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SFP+ to SFP+ | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 10Gbps | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $182.67000 | $182.67 |