


MP-6ARJ45SNNB-065 | |
|---|---|
DigiKey Part Number | MP-6ARJ45SNNB-065-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-065 |
Description | CABLE MOD 8P8C PLUG TO PLUG 65' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 65.00' (19.81m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 65.00' (19.81m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $523.86000 | $523.86 |
| 10 | $445.25000 | $4,452.50 |
| 25 | $417.38880 | $10,434.72 |
| 50 | $397.48540 | $19,874.27 |
| 100 | $378.53650 | $37,853.65 |


