Parametric Equivalent
Parametric Equivalent



MP-6ARJ45SNNB-006 | |
|---|---|
DigiKey Part Number | 3272-MP-6ARJ45SNNB-006-ND |
Manufacturer | |
Manufacturer Product Number | MP-6ARJ45SNNB-006 |
Description | CAT6A SHIELDED RJ45 BLUE 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.94000 | $99.94 |



